
8-bit AVR microcontroller featuring 16KB Flash memory and 1KB RAM. Operates at up to 20MHz with a supply voltage range of 1.8V to 5.5V. Includes SPI and USART interfaces, and three timers/counters. Packaged in a 28-pin QFN EP for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Microchip ATMEGA168PA-MMHR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168PA-MMHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
