
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, with 23 programmable I/Os. Includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 32-pin VQFN with gold contact plating, suitable for surface mounting. Operates from 1.8V to 5.5V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip ATMEGA168PA-MNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA168PA-MNR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168PA-MNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
