
8-bit AVR microcontroller featuring 16KB Flash memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and UART interfaces, along with 8 ADC channels and 6 PWM channels. Packaged in a 5mm x 5mm VQFN for surface mounting, with a wide operating voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C. Includes integrated peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer.
Sign in to ask questions about the Microchip ATMEGA168PA-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA168PA-MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 20MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168PA-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
