
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, with 23 I/Os. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 105°C. Packaged in VQFN.
Microchip ATMEGA168V-10MQR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168V-10MQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
