
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 10MHz with an 8-bit data bus width. Includes I2C, SPI, and UART serial interfaces, 23 programmable I/Os, and 3 timers/counters. Packaged in a 32-pin VQFN for surface mounting, with a temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V.
Microchip ATMEGA168V-10MU technical specifications.
| Access Time | 10us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 10MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168V-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
