
8-bit AVR microcontroller featuring 16KB Flash memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers SPI, UART, and USART interfaces, with 54 programmable I/O pins. Includes 3 timers/counters and peripherals such as POR, WDT, Brown-out Detect/Reset, PWM, and LCD support. Packaged in a 64-TQFP surface mount with Tin, Matte contact plating, and operates from 1.8V to 5.5V.
Microchip ATMEGA169A-AUR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , FLASH |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM, LCD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA169A-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
