8-bit AVR RISC microcontroller featuring 16KB Flash memory and 1KB RAM. Operates at up to 8MHz with an 8-bit data bus. Offers I2C, SPI, and UART/USART interfaces, with 53 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. Operates from 2.7V to 5.5V supply and is available in a 64-pin TQFP surface-mount package.
Microchip ATMEGA169L-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATMEGA169L-8AI to view detailed technical specifications.
No datasheet is available for this part.
