
8-bit microcontroller (MCU) featuring 16KB Flash memory and 1KB RAM. Operates at up to 16MHz with I2C, SPI, and UART/USART interfaces. Supports a supply voltage range of 2.7V to 5.5V and offers 13 I/O pins. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in a 44-TQFP format.
Sign in to ask questions about the Microchip ATMEGA16A-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16A-AUR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16A-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
