
The ATMEGA16A-MUR is an 8-bit PIC microcontroller with a core architecture of PIC and a frequency of 16MHz. It features a data bus width of 8 bits and supports multiple interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It has 16 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a 7 x 7 mm, 1 mm height, 0.50 mm pitch, green MLF-44 package and is RoHS compliant.
Microchip ATMEGA16A-MUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16A-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
