
8-bit microcontroller featuring an AVR core architecture, operating at up to 8MHz. This surface mount component offers 16KB of FLASH memory and 1KB of RAM, with an 8us access time. Integrated peripherals include SPI, UART, I2C, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Designed for operation between 2.7V and 5.5V, it supports a temperature range of -40°C to 85°C and includes 32 programmable I/O pins and three timers/counters.
Microchip ATMEGA16L-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
