
8-bit AVR microcontroller featuring 16KB FLASH program memory and 1KB RAM. Operates at up to 8MHz with a supply voltage range of 2.7V to 5.5V. Offers I2C, SPI, and UART/USART interfaces, along with 3 timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA16L-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16L-8AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16L-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
