
8-bit microcontroller featuring an AVR core architecture, operating at up to 8MHz. This general-purpose IC offers 16KB of FLASH memory and 1KB of RAM, with an 8us access time. It supports SPI, UART, I2C, and USART interfaces, and includes 32 programmable I/O pins. Power supply ranges from 2.7V to 5.5V, with integrated peripherals like POR, PWM, and WDT. Packaged in a PDIP for through-hole mounting.
Microchip ATMEGA16L-8PC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
