
8-bit microcontroller featuring an AVR core architecture with an 8MHz clock frequency. Offers 16KB of FLASH memory and 1KB of RAM, supporting SPI, UART, I2C, and USART interfaces. Includes 32 programmable I/O pins, three timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates within a 2.7V to 5.5V supply voltage range and is housed in a PDIP package for through-hole mounting.
Microchip ATMEGA16L-8PI technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
