
The ATMEGA16L-8PJ is an 8-bit AVR microcontroller from Microchip. It features 16 kilobytes of FLASH memory and 32 input/output lines. The device operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a lead-free DIP package. It includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA16L-8PJ also supports multiple interfaces, including I2C, SPI, UART, and USART. Its internal oscillator allows for self-sustaining operation.
Sign in to ask questions about the Microchip ATMEGA16L-8PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16L-8PJ technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16L-8PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
