Microchip ATMEGA16M1-15MD technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16M1-15MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
