Microchip ATMEGA16U2-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Height | 1.2mm |
| Interface | SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16U2-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.