
The AVR ATmega 16KB Flash Microcontroller features a VQFN-44 package and supports I2C, SPI, USB, UART, and USART interfaces. It has 26 I/Os and operates between -40°C and 85°C. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor. It is RoHS compliant and lead-free.
Microchip ATMEGA16U4-MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16U4-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
