
8-Bit RISC Microcontroller (MCU) featuring a 16MHz AVR® ATmega core. This FLASH memory device offers 256KB of program storage and 8KB of RAM, with an 8-bit data bus width. It supports multiple interfaces including SPI, USART, I2C, and UART, and operates from a 4.5V to 5.5V supply. The TQFP package facilitates surface mounting and includes 86 programmable I/O pins, 6 timers/counters, and integrated peripherals like POR and WDT.
Sign in to ask questions about the Microchip ATMEGA2560-16AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA2560-16AI technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATMEGA2560-16AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
