
8-bit microcontroller (MCU) featuring 256KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers extensive connectivity with UART, USART, I2C, SPI, and EBI/EMI interfaces. Includes 16 A/D converter channels, 20 PWM channels, and 6 timers/counters. Packaged in a 100-pin TQFP for surface mounting, with a 4.5V to 5.5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA2560-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.2mm |
| Interface | UART, USART, I2C, SPI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 86 |
| Number of PWM Channels | 20 |
| Number of SPI Channels | 5 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Brown-out Detect/Reset |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA2560-16AUR
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
