
8-bit AVR microcontroller featuring 256KB Flash memory and 7KB RAM. Operates at 8MHz with an internal oscillator. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Offers 20 I/Os and includes peripherals like POR, WDT, and PWM. Operates within a 1.8V to 5.5V supply range and a temperature range of -40°C to 85°C. Packaged in a 100-pin TQFP.
Microchip ATMEGA2560V-8AUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560V-8AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
