
8-bit AVR microcontroller with 256KB FLASH memory and 8KB RAM. Features an 8MHz core frequency, 86 I/O pins, and 16 analog-to-digital converter channels. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Operates from 1.8V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Includes 15 PWM channels, 6 timers/counters, and peripherals like Brown-out Detect/Reset. Surface mount TFBGA package.
Sign in to ask questions about the Microchip ATMEGA2560V-8CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA2560V-8CU technical specifications.
| Access Time | 8us |
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 86 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 15 |
| Number of SPI Channels | 5 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560V-8CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
