The ATMEGA2560V-8CUR is a high-performance microcontroller featuring 256KB of FLASH memory, an 8MHz clock frequency, and a maximum operating voltage of 5.5V. It is packaged in a TFBGA package and is suitable for operating in temperatures ranging from -40°C to 85°C. The device supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI, and offers a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA2560V-8CUR is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Microchip ATMEGA2560V-8CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA2560V-8CUR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560V-8CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
