
8-bit microcontroller featuring 256KB Flash memory and 8KB RAM. Operates at 16MHz with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers 50 I/O pins and interfaces including I2C, SPI, UART, USART, and EBI/EMI. Includes 6 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-TQFP for surface mounting.
Microchip ATMEGA2561-16AUR technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2561-16AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
