
8-Bit RISC Microcontroller featuring an AVR core architecture. Operates at an 8MHz frequency with 256KB FLASH memory and 8KB RAM. Offers 54 programmable I/O pins and supports SPI, USART, 2-Wire, I2C, UART, and EBI/EMI interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a TQFP surface mount format, this component operates within a voltage range of 1.8V to 5.5V and an extended temperature range of -40°C to 85°C.
Microchip ATMEGA2561V-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA2561V-8AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
