
8-Bit RISC Microcontroller featuring an AVR core architecture and 256KB of FLASH memory. Operates at a maximum frequency of 8MHz with an 8-bit data bus width. Offers 54 programmable I/O pins and includes interfaces such as SPI, USART, 2-Wire, I2C, UART, and EBI/EMI. This surface mount QFN package component operates within a supply voltage range of 1.8V to 5.5V and has an operating temperature range of -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Microchip ATMEGA2561V-8MI technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATMEGA2561V-8MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
