
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 32 programmable I/O pins and supports SPI, USART, 2-Wire, I2C, and UART interfaces. Includes 3 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-TQFP surface mount format, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA32-16AI technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA32-16AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
