
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 32 I/O pins, 8 ADC channels, 4 PWM channels, and interfaces including SPI, USART, and 2-Wire. Packaged in a 44-TQFP surface mount configuration, this lead-free component supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 85°C. Includes peripherals like POR, PWM, and WDT.
Sign in to ask questions about the Microchip ATMEGA32-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32-16AU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
