
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at 16MHz with an internal oscillator and supports I2C, SPI, and UART/USART interfaces. Offers 32 I/Os, 3 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount with a 44-TQFP package, operating from 4.5V to 5.5V, with a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA32-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32-16AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
