
The ATMEGA32-16MJ is a 32KB FLASH microcontroller with 32 I/Os, supporting I2C, SPI, UART, and USART interfaces. It features a 16us access time and operates within a -40°C to 85°C temperature range. The device is packaged in a lead-free VQFN package and is suitable for surface mount applications.
Microchip ATMEGA32-16MJ technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 476 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32-16MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
