
8-bit AVR microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 32 I/O pins, 8 ADC channels, 4 PWM channels, and 3 timers. Includes SPI, USART, and 2-Wire interfaces, along with POR, WDT, and PWM peripherals. Packaged in a 40-pin PDIP for through-hole mounting, with a temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Microchip ATMEGA32-16PU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.445mm |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024B |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32-16PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
