
The ATMEGA324P-20AQR is an 8-bit AVR microcontroller with 128KB of FLASH memory and a maximum operating frequency of 20MHz. It features a TQFP-44 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. It supports various interfaces including I2C, SPI, IrDA, UART, USART, and LIN.
Microchip ATMEGA324P-20AQR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA324P-20AQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
