The ATMEGA324PA-CU is a 32-bit AVR microcontroller with a core architecture of AVR and a frequency of 20MHz. It features a memory size of 32KB with a memory type of FLASH, and a RAM size of 2KB. The device has 32 I/Os and 3 timers/counters. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage range of 1.8V to 5.5V. The microcontroller is mounted on a surface mount and is available in a VFBGA-49 package. It is compliant with RoHS regulations and is part of the AVR ATmega series.
Microchip ATMEGA324PA-CU technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324PA-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
