
The ATMEGA324PA-CUR is a 32-bit AVR microcontroller from Microchip. It features a 20MHz internal oscillator and operates within a temperature range of -40°C to 85°C. The device has 32KB of OTP FLASH memory and 2KB of RAM. It supports various interfaces, including I2C, SPI, UART, and USART. The ATMEGA324PA-CUR is available in a VFBGA package and is RoHS compliant.
Microchip ATMEGA324PA-CUR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324PA-CUR to view detailed technical specifications.
No datasheet is available for this part.
