The ATMEGA324PA-PN is a 32KB AVR microcontroller with an 8-bit data bus and 32 I/Os. It features an internal oscillator and supports I2C, SPI, UART, and USART interfaces. The device operates within a temperature range of -40°C to 105°C and is available in a 10-pin DIP package. The ATMEGA324PA-PN is part of the AVR ATmega series and is not RoHS compliant.
Microchip ATMEGA324PA-PN technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA324PA-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
