8-bit RISC microcontroller featuring a 20 MHz clock speed and 16KB Flash ROM with 2KB RAM. This industrial-grade component offers 39 I/O lines, operates from 1.8V to 5.5V, and has a maximum supply current of 8mA. It includes PWM channels and an ADC, housed in a 44-terminal S-PQFP-G44 package with dimensions of 10mm x 10mm. Operating temperature range is -40°C to 85°C.
Microchip ATMEGA324PB-ABTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA324PB-ABTVAO to view detailed technical specifications.
No datasheet is available for this part.