Microchip ATMEGA325-16MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 30 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA325-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
