8-bit AVR microcontroller featuring 32KB Flash memory, 2KB SRAM, and 1KB EEPROM. Operates at up to 8MHz with an 8-bit data bus width. Includes SPI, UART, and USART interfaces, 69 I/Os, and 3 timers/counters. Supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C. Surface mountable in an A package.
Microchip ATMEGA3250V-8AI technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA3250V-8AI to view detailed technical specifications.
No datasheet is available for this part.
