Microchip ATMEGA325P-20AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 69 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA325P-20AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
