
8-bit microcontroller (MCU) with 32KB FLASH memory. Features include I2C, SPI, and UART/USART interfaces, 23 I/Os, and an internal oscillator. Designed for surface mount installation in a SOIC package, this component operates from -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. RoHS compliant and supplied on tape and reel.
Microchip ATMEGA328-MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA328-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
