
8-bit microcontroller (MCU) featuring 32KB Flash memory and 2KB RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 23 programmable I/O pins, supporting I2C, SPI, and UART interfaces. Includes 8 ADC channels, 3 timers/counters, and peripherals like WDT and PWM. Operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C. Surface mountable in a SOIC package with gold contact plating.
Sign in to ask questions about the Microchip ATMEGA328P-MMHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA328P-MMHR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA328P-MMHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
