8-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz. This industrial-grade integrated circuit operates within a temperature range of -40°C to 105°C and requires a supply voltage between 4.5V and 5.5V, with a nominal value of 5V. It offers 27 I/O lines, 16KB of FLASH program memory, and 2KB of RAM. The component includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 32-terminal S-PQFP-G32 package.
Microchip ATMEGA328PB-ABTVAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.