
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers SPI and USART/UART interfaces, 69 I/Os with 54 programmable, and 3 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and LCD peripherals. Packaged in a 100-TQFP surface mount case, with an operating temperature range of -40°C to 85°C and a supply voltage range of 4.5V to 5.5V.
Microchip ATMEGA3290-16AI technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA3290-16AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
