
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at an 8MHz internal oscillator frequency with an 8us access time. Offers SPI, USART, and UART interfaces, along with 69 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. Designed for surface mount with a 100-TQFP package, operating between -40°C and 85°C with supply voltages from 2.7V to 5.5V.
Microchip ATMEGA3290V-8AI technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA3290V-8AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
