8-bit AVR microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 8MHz with an 8us access time. Offers 69 I/Os, 8 ADC channels, 4 PWM channels, 2 SPI channels, and 1 I2C channel. Supports SPI and UART interfaces, with an internal oscillator. Packaged in a 100-TQFP surface mount, operating from 1.8V to 5.5V, with a temperature range of -40°C to 85°C. Includes Brown-out Detect/Reset, POR, WDT, and LCD peripherals.
Microchip ATMEGA3290V-8AU technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 69 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA3290V-8AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
