
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an internal oscillator and offers 69 programmable I/O pins. Supports SPI, UART, and USART interfaces, along with peripherals including POR, PWM, WDT, and LCD. Housed in a 100-TQFP surface mount package with tin-matte plating, this RoHS compliant component functions across a -40°C to 85°C temperature range with a supply voltage of 1.8V to 5.5V.
Microchip ATMEGA3290V-8AUR technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA3290V-8AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
