
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8-bit address bus. Offers SPI, UART, and USART interfaces, along with 8 ADC channels and 4 PWM channels. Includes 3 timers/counters and integrated peripherals like Brown-out Detect, POR, PWM, WDT, and LCD support. Packaged in a 64-TQFP surface mount tray, this RoHS compliant component operates from 1.8V to 5.5V and a temperature range of -40°C to 85°C.
Microchip ATMEGA329V-8AU technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 54 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA329V-8AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.