8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at an 8MHz internal oscillator frequency with an 8µs access time. Offers SPI, USART, and UART interfaces, along with 54 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. Designed for surface mounting in a QFN package, with an operating temperature range of -40°C to 85°C and a supply voltage from 2.7V to 5.5V.
Microchip ATMEGA329V-8MI technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA329V-8MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
