
The ATMEGA32A-PN is a 32KB FLASH microcontroller from Microchip, featuring an AVR core architecture and supporting I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 105°C and is mounted through a hole. The device offers 32 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA32A-PN is compliant with RoHS regulations and is packaged in a DIP format.
Microchip ATMEGA32A-PN technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32A-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
