
8-bit AVR microcontroller featuring 32KB Flash memory and 2KB SRAM. Operates at up to 8MHz with an 8-bit data bus width. Offers SPI, USART, 2-Wire, I2C, and UART interfaces. Includes 32 programmable I/O pins, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in TQFP for surface mounting, with an operating temperature range of 0°C to 70°C and supply voltage from 2.7V to 5.5V.
Microchip ATMEGA32L-8AC technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
