
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at 8MHz with an 8us access time, supporting I2C, SPI, and UART interfaces. Includes 32 I/O lines, 8 ADC channels, and 4 PWM channels. Packaged in a 44-TQFP (S-PQFP-G44) for surface mounting, with an industrial temperature range of -40°C to 85°C and a max supply voltage of 5.5V. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA32L-8AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32L-8AU technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Density | 32KB |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| JESD-30 Code | S-PQFP-G44 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/O Lines | 32 |
| Number of I/Os | 32 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Code | TQFP |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32L-8AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
